
RS Components S35BM0 technical specifications.
| Body Material | Brass, Chrome |
| Manufacturer Series | S.35 |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components S35BM0 to view detailed technical specifications.
No datasheet is available for this part.