RS Components SA-5546 technical specifications.
| Set Type | Jobber Drill Set |
| Minimum Size | 1mm |
| Maximum Size | 10mm |
| Material | HSS |
| Number of Pieces | 19 |
| Set Contents | HSS Drill Bits |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SA-5546 to view detailed technical specifications.
No datasheet is available for this part.