
RS Components SA010-B101 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 777 |
| RoHS | Compliant |
Download the complete datasheet for RS Components SA010-B101 to view detailed technical specifications.
No datasheet is available for this part.
