RS Components SA122 technical specifications.
| Depth | 157mm |
| Height | 210mm |
| Ratings | IP44 |
| Voltage Rating | 240V |
| Width | 185mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SA122 to view detailed technical specifications.
No datasheet is available for this part.