RS Components SA3UD1W3 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Height | 131mm |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SA3UD1W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.