Lut bezołow ze stopu Tin-Ag-Cu, 0, 4mm
RS Components SAC305 NC600 2.2 0.4 250g technical specifications.
| Package/Case | 217 |
| Mount | Wire |
| Weight | 250g |
| Wire/Cable Diameter | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SAC305 NC600 2.2 0.4 250g to view detailed technical specifications.
No datasheet is available for this part.