Lut bezołowiowy z 3% Ag, 1, 2mm, 250g
RS Components SAC305 NC600 2.2 1.2 250g technical specifications.
| Package/Case | 217 |
| Mount | Wire |
| Weight | 250g |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SAC305 NC600 2.2 1.2 250g to view detailed technical specifications.
No datasheet is available for this part.