
RS Components SAW12.5-15.0-0800 technical specifications.
| Efficiency | 71.8% |
| Length | 77.5mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Overall Depth | 26mm |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for RS Components SAW12.5-15.0-0800 to view detailed technical specifications.
No datasheet is available for this part.
