RS Components SAW40-15.0-2400 technical specifications.
| Efficiency | 85% |
| Length | 90mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Overall Depth | 26.5mm |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for RS Components SAW40-15.0-2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.