
RS Components SAW48-09.0-5300 technical specifications.
| Efficiency | 80.7% |
| Length | 100mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Overall Depth | 34mm |
| Weight | 310g |
| RoHS | Compliant |
Download the complete datasheet for RS Components SAW48-09.0-5300 to view detailed technical specifications.
No datasheet is available for this part.