RS Components SAW60-18.0-3300 technical specifications.
| Efficiency | 84.2% |
| Length | 100mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Overall Depth | 34mm |
| Weight | 230g |
| RoHS | Compliant |
Download the complete datasheet for RS Components SAW60-18.0-3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.