RS Components SBS25B technical specifications.
| Color | Black |
| Depth | 32mm |
| Material | PVC |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SBS25B to view detailed technical specifications.
No datasheet is available for this part.