RS Components SC-0233 technical specifications.
| Screwdriver Type | Precision |
| Number of Pieces | 6 |
| Tip Size | Hexagon: 3; 3.5; 4; 4.5; 5 mm |
| Set Contents | Enhance strength tommy bar, Miniature nut driver tip handles x 5 |
| Blade Finish | Nickel Plated |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SC-0233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.