
RS Components SC0525 technical specifications.
| Screwdriver Type | Engineers |
| Number of Pieces | 15 |
| Tip Type | Slotted Flared; Pozidriv; Slotted Stubby; Pozidriv Stubby |
| Tip Size | Slotted Flared: 3; 5; 5; 6; 8 mm; Pozidriv: PZ0; PZ1; PZ2; Slotted Stubby: 6 mm; Pozidriv Stubby: PZ2 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | Slotted Flared: 75; 75; 150; 100; 150; Pozidriv: 75; 75; 100 mm |
| Blade Material | Chrome Steel |
| Handle Material | Cellulose Acetate |
| Blade Finish | Black Phosphate |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SC0525 to view detailed technical specifications.
No datasheet is available for this part.