
RS Components SC0553 technical specifications.
| Screwdriver Type | Engineers |
| Number of Pieces | 6 |
| Tip Type | Slotted Parallel; Slotted Flared; Pozidriv |
| Tip Size | Slotted Parallel: 3; 5 mm; Slotted Flared: 5; 6 mm; Pozidriv: PZ1; PZ2 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | Slotted Parallel: 75; 100; Slotted Flared: 100; 150; Pozidriv: 75;100 mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SC0553 to view detailed technical specifications.
No datasheet is available for this part.
