
RS Components SC0555 technical specifications.
| Screwdriver Type | Engineers |
| Number of Pieces | 10 |
| Tip Type | Slotted Flared; Slotted Parallel; Pozidriv |
| Tip Size | Slotted Flared: 5; 6 mm; Slotted Flared (Stubby): 6 mm; Slotted Parallel: 3; 3; 5; 5 mm; Pozidriv: PZ0; PZ1; PZ2 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | Slotted Flared: 100; 150; Slotted Flared (Stubby): 40; Slotted Parallel: 75; 150; 100; 150; Pozidriv: 75; 75; 100 mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SC0555 to view detailed technical specifications.
No datasheet is available for this part.