RS Components SC0556 technical specifications.
| Screwdriver Type | Engineers |
| Number of Pieces | 18 |
| Tip Type | Slotted Parallel; Slotted Flared; Phillips; Pozidriv |
| Tip Size | Slotted Parallel: 3; 3; 3; 5 mm; Slotted Flared (Stubby): 5; 5; 6; 6 mm; Phillips (Stubby): PH0; PH1; PH2; PH3; PH1; Pozidriv (Sleeved): PZ0; PZ1; Pozidriv (Stubby): PZ2 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | Slotted Parallel: 50; 100; 150; 200; Slotted Flared: 75; 100; 150; 40(Stubby); Phillips: 50; 75; 100; 150; 40(Stubby); Pozidriv: 75; 75; 75 (Sleeved); 100; 40 mm |
| Handle Material | Polypropylene |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SC0556 to view detailed technical specifications.
No datasheet is available for this part.