
RS Components SC0777 technical specifications.
| Screwdriver Type | Precision |
| Number of Pieces | 7 |
| Tip Type | Slotted; Phillips |
| Tip Size | Slotted: 2.5; 3 mm; Phillips: PH00; PH0; PH1 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | Slotted: 50; 50; 50; 100; Phillips: 60; 60; 80 mm |
| Blade Material | Chrome Vanadium Steel |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SC0777 to view detailed technical specifications.
No datasheet is available for this part.