
RS Components SC3700 technical specifications.
| Screwdriver Type | Long Reach |
| Number of Pieces | 6 |
| Set Contents | Flat Blade: 2.4 x 75; 3 x 100; 4 x 150 mm, Pozidrive: PH0 x 75; PH0 x 100; PH1 x 150 |
| Blade Material | Chrome Steel |
| Blade Finish | Black Phosphate |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SC3700 to view detailed technical specifications.
No datasheet is available for this part.
