RS Components SC40GA1N/GR/LB technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Number of Contacts | 40 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for RS Components SC40GA1N/GR/LB to view detailed technical specifications.
No datasheet is available for this part.