
RS Components SC6750 technical specifications.
| Screwdriver Type | Precision |
| Number of Pieces | 11 |
| Tip Type | Slotted; Phillips |
| Tip Size | Slotted: 1; 1.2; 1.4; 1.8; 2.4; 3 mm; Phillips: PH0; PH1; PH2; PH3; PH4 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Material | Steel |
| Blade Finish | Black Phosphate |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SC6750 to view detailed technical specifications.
No datasheet is available for this part.
