RS Components SCBXK12/1-50 technical specifications.
| Length | 50m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Voltage Rating | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SCBXK12/1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.