RS Components SCBXK12/2-20 technical specifications.
| Length | 20m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SCBXK12/2-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.