RS Components SCP-75-12 technical specifications.
| Depth | 38mm |
| Efficiency | 80% |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Voltage | 13.8V |
| Weight | 0.5kg |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SCP-75-12 to view detailed technical specifications.
No datasheet is available for this part.