RS Components SD-1000H-48 technical specifications.
| Depth | 41mm |
| Isolation Voltage | 2kV |
| Length | 295mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Rack |
| Nominal Input Voltage | 96V |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for RS Components SD-1000H-48 to view detailed technical specifications.
No datasheet is available for this part.