RS Components SD-100D-5 technical specifications.
| Depth | 38mm |
| Isolation Voltage | 1.5kV |
| Length | 199mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 96V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for RS Components SD-100D-5 to view detailed technical specifications.
No datasheet is available for this part.