RS Components SD-15C-12 technical specifications.
| Depth | 28mm |
| Isolation Voltage | 2kV |
| Length | 78mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components SD-15C-12 to view detailed technical specifications.
No datasheet is available for this part.