RS Components SD-S37C technical specifications.
| Package/Case | Module |
| Current Rating | 1.5A |
| Depth | 47mm |
| Gender | Male |
| Length | 107mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 37 |
| Voltage Rating | 125V |
| Width | 61mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components SD-S37C to view detailed technical specifications.
No datasheet is available for this part.