
RS Components SD0802 technical specifications.
| Tip Type | Flared |
| Tip Size | 5 mm |
| Screwdriver Type | Ergonomic |
| Blade Length | 75 mm |
| Blade Material | Chrome Vanadium Steel |
| Handle Material | Bi-material |
| Blade Finish | Satin Chrome Plated |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SD0802 to view detailed technical specifications.
No datasheet is available for this part.
