RS Components SD32X technical specifications.
| Depth | 109.6mm |
| Height | 99mm |
| Length | 7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for RS Components SD32X to view detailed technical specifications.
No datasheet is available for this part.