RS Components SDR-120-12 technical specifications.
| Depth | 113.5mm |
| Efficiency | 89% |
| Length | 125.2mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Weight | 0.67kg |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SDR-120-12 to view detailed technical specifications.
No datasheet is available for this part.