RS Components SG130BA9AC technical specifications.
| Current Rating | 9mA |
| Diameter | 10mm |
| Length | 24mm |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for RS Components SG130BA9AC to view detailed technical specifications.
No datasheet is available for this part.