Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RS COMPONENTS

SL/12-32A-B

Datasheet
BS4343/EN60309 110V-16A 12 Gang Distribution Unit, 3m Cable, 32A, 250 V
RS Components

SL/12-32A-B

BS4343/EN60309 110V-16A 12 Gang Distribution Unit, 3m Cable, 32A, 250 V

Voltage Rating250V
Current Rating32A
MountingRack
Quick Jump:

Technical Specifications

RS Components SL/12-32A-B technical specifications.

General

Color
Black
Cord Length
3m
Current Rating
32A
Mount
Rack
Voltage Rating
250V

Compliance

RoHS
Compliant

Datasheet

RS Components SL/12-32A-B Datasheet

Download the complete datasheet for RS Components SL/12-32A-B to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com