RS Components SLB2200 technical specifications.
| Current Rating | 200A |
| Diameter | 34.9mm |
| Length | 136.5mm |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SLB2200 to view detailed technical specifications.
No datasheet is available for this part.