RS Components SLM1352N technical specifications.
| Display Type | LCD |
| Interface | RS-232 |
| Max Frequency | 8kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components SLM1352N to view detailed technical specifications.
No datasheet is available for this part.