RS Components SP-100-48 technical specifications.
| Package/Case | 100 |
| Depth | 45mm |
| Efficiency | 82% |
| Length | 179mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 48V |
| Weight | 0.66kg |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SP-100-48 to view detailed technical specifications.
No datasheet is available for this part.