RS Components SP-150-13.5 technical specifications.
| Depth | 50mm |
| Efficiency | 80% |
| Length | 199mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 11.2A |
| Output Voltage | 13.5V |
| Weight | 0.76kg |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SP-150-13.5 to view detailed technical specifications.
No datasheet is available for this part.