The SP-240-48RS DC power supply from RS Components has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It measures 190mm in length, 93mm in width, and 50mm in depth, weighing 0.8kg. The supply has one output and can deliver a maximum output current of 5A at an output voltage of 48V. It operates at an efficiency of 89%.
RS Components SP-240-48RS technical specifications.
| Depth | 50mm |
| Efficiency | 89% |
| Length | 190mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 48V |
| Weight | 0.8kg |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SP-240-48RS to view detailed technical specifications.
No datasheet is available for this part.