RS Components SP-320-15 technical specifications.
| Depth | 50mm |
| Efficiency | 86% |
| Length | 215mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 15V |
| Weight | 1.1kg |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SP-320-15 to view detailed technical specifications.
No datasheet is available for this part.