RS Components SP-480-3.3 technical specifications.
| Depth | 43mm |
| Efficiency | 73% |
| Length | 278mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 85A |
| Output Voltage | 3.3V |
| Weight | 1.7kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SP-480-3.3 to view detailed technical specifications.
No datasheet is available for this part.