RS Components SP-500-15 technical specifications.
| Depth | 93mm |
| Efficiency | 83% |
| Length | 170mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 32A |
| Output Voltage | 15V |
| Weight | 1.9kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SP-500-15 to view detailed technical specifications.
No datasheet is available for this part.