RS Components SP114C-1-RS-CG technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Length | 42mm |
| Mount | Cable |
| Orientation | Straight |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components SP114C-1-RS-CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.