
RS Components SP1496-500 technical specifications.
| Crimp Connector Type | Tool Frame Only |
| Wire Size | 0.5 → 1.5 mm² |
| Minimum Wire Size | 0.5mm² |
| Maximum Wire Size | 1.5mm² |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SP1496-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
