RS Components SP16/BL/10M technical specifications.
| Color | Black |
| Length | 10m |
| Material | Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for RS Components SP16/BL/10M to view detailed technical specifications.
No datasheet is available for this part.