Przedłużacz H07RNF 3X1.5 5m
RS Components SPE191624 technical specifications.
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 5m |
| RoHS | Compliant |
Download the complete datasheet for RS Components SPE191624 to view detailed technical specifications.
No datasheet is available for this part.