The SPV-1500-12RS is a single output DC power supply with an output voltage of 12V and a maximum output current of 125A. It has a compact design with dimensions of 278mm in length, 127mm in width, and 83.5mm in depth, and weighs 3kg. The power supply operates within a temperature range of -20°C to 70°C and has an efficiency of 86.5%. It is designed for use in a variety of applications requiring a reliable and efficient power source.
RS Components SPV-1500-12RS technical specifications.
| Depth | 83.5mm |
| Efficiency | 86.5% |
| Length | 278mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 125A |
| Output Voltage | 12V |
| Weight | 3kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SPV-1500-12RS to view detailed technical specifications.
No datasheet is available for this part.