The SPV-1500-24RS is a single output power supply with an output voltage of 24V and a maximum output current of 63A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The power supply measures 278mm in length, 127mm in width, and 83.5mm in depth, and weighs 3kg. It operates at an efficiency of 90%.
RS Components SPV-1500-24RS technical specifications.
| Depth | 83.5mm |
| Efficiency | 90% |
| Length | 278mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 63A |
| Output Voltage | 24V |
| Weight | 3kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SPV-1500-24RS to view detailed technical specifications.
No datasheet is available for this part.