This DC-DC converter has a maximum output voltage of 48V and a maximum output current of 32A. It operates within a temperature range of -20°C to 70°C. The device measures 278mm in length, 127mm in width, and 83.5mm in depth, with a weight of 3kg. The converter achieves an efficiency of 90%.
RS Components SPV-1500-48RS technical specifications.
| Depth | 83.5mm |
| Efficiency | 90% |
| Length | 278mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 32A |
| Output Voltage | 48V |
| Weight | 3kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SPV-1500-48RS to view detailed technical specifications.
No datasheet is available for this part.