RS Components SRAVB100/6.3-E0 technical specifications.
| Capacitance | 100uF |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 80mA |
| Series | SRA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for RS Components SRAVB100/6.3-E0 to view detailed technical specifications.
No datasheet is available for this part.