RS Components SRPC62PB-MS technical specifications.
| Color | Black |
| Cord Length | 2m |
| Current Rating | 13A |
| Fuse | Yes |
| Height | 35mm |
| Length | 300mm |
| Mount | Cable |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SRPC62PB-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.